You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Corner PIR Lighting Controller, 240 Degree Angle, Black, IP54 - 

602710

602710 - Corner PIR Lighting Controller, 240 Degree Angle, Black, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
602710
Order Code:
SR10638
Also Known As:
GTIN UPC EAN: 4007841602710
Technical Datasheet:
602710   Datasheet
See all Technical Docs

Product Overview

Round-the-corner infrared wall sensor for use indoors and out. Ideal for targeted coverage of areas in front of two walls.
  • Selectable time and twilight threshold
  • Detection range up to 12m
  • 240° Angle of coverage
  • IP54 rated
  • Supply voltage: 230V AC
  • Time setting: 10 sec. to 15 mins.

Product Information


:
Passive Infrared

:
12m

:
240°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007841602710

2 In stock Need more?

???PF_PDP_RSP_SUP???

£70.20 ( £84.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.20 (£84.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £68.18 (£81.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --