You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sounder with Xenon Beacon - Red -
FL/RL/R/D
- Manufacturer:
- FULLEON FULLEON
- Manufacturer Part No:
- FL/RL/R/D
- Order Code:
- SR07216
- Product Range
- -
- Technical Datasheet:
- FL/RL/R/D Datasheet
Product Overview
- 2 pre-set tones (3 or 14) selectable via terminal block
- Single terminal block for easy installation
- Automatic synchronised start (sounder only)
- Volume control
- Reverse polarity protection
- Deep base with 20mm conduit entry, sealed to IP65
- Flash rate is 60l/min
- Power rating of 1W
Applications
Industrial, Security, Lighting
Product Information
- :
- -
- :
- 28V
- :
- Red
- :
- Flashing
- :
- 3 Tone
- :
- IP65
- :
- 101dB
- :
- 93mm
- :
- 121mm
- :
- -
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 04/11/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.38 (£58.06) | ( ) |
5+ | £46.97 (£56.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.