IC & Component Sockets
: 86 ProductsApply Filters
(0 selected)Manufacturer
No. of Contacts
Connector Type
Pitch Spacing
Product Range
Row Pitch
Contact Material
Contact Plating
Packaging
IC & Component Sockets
Browse our range of component and IC sockets for your electronics system. Find robust DIP sockets and more for your integrated circuit. We offer you integrated circuit sockets from leading manufacturers at competitive prices, meaning you can have full confidence in your circuit. Browse and buy the component and IC sockets you need today.
Page
1
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 16 Way
Order Code: SC15337
Manufacturer Part No: 2227MC-16-03-09-F1
2227MC-16-03-09-F1IC is a high-quality DIP socket designed for reliable electronic connections. it features 16 contacts, a 2.54m…
RoHS
£0.28 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6"/ 15.42mm, 40 Way
Order Code: SC08114
Manufacturer Part No: 2227MC-40-06-05-F1
The 2227MC series from Multicomp Pro are IC sockets. • Current rating of 1A • Operating temperature range -55°C to 125°C • Conta…
RoHS
£0.78 EX VAT
More Pricing...
HARWIN
Socket, SIL, Wirewrap, 32 Way
Order Code: SC08133
Manufacturer Part No: D01-9953242
High quality turned pin single in-line socket suitable for making custom IC sockets and mating with IDC transition headers. • Tu…
RoHS
£3.95 EX VAT
More Pricing...
ARIES
IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 40 Way
Order Code: SC08136
Manufacturer Part No: 40-C182-10
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…
RoHS
£5.97 EX VAT
More Pricing...
FISCHER ELEKTRONIK
Socket Transistor, TO5, 10 Pin
Order Code: SC10689
Manufacturer Part No: TF 510
• High quality, turned pin • Gold plated Berylium CU spring • Material (isolation body): PTFE • Operating temp range: -200℃ to 2…
RoHS
£10.61 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 24 Way
Order Code: SC08109
Manufacturer Part No: 2227MC-24-03-06-F1
The 2227MC-24-03-06-F1 is a 24-way 0.3mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …
RoHS
£0.57 EX VAT
More Pricing...
ARIES
IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 32 Way
Order Code: SC08135
Manufacturer Part No: 32-C182-10
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…
RoHS
£6.49 EX VAT
More Pricing...
ARIES
IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 28 Way
Order Code: SC08134
Manufacturer Part No: 28-C182-10
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…
RoHS
£4.32 EX VAT
More Pricing...
3M
IC Socket, PLCC, 84 Way
Order Code: SC10659
Manufacturer Part No: 8484-11B1-RK-TP
Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs …
RoHS
£2.99 EX VAT
More Pricing...
3M
IC Socket, PLCC, 68 Way
Order Code: SC10660
Manufacturer Part No: 8468-11B1-RK-TP
Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs …
RoHS
£1.83 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6"/ 15.42mm, 28 Way
Order Code: SC08112
Manufacturer Part No: 2227MC-28-06-07-F1
The 2227MC-28-06-07-F1 is a 28-way IC Socket with PBT insulator and tin-plated phosphor bronze contact. • 20mΩ Contact resistanc…
RoHS
£0.74 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.42mm, 24 Way
Order Code: SC08111
Manufacturer Part No: 2227MC-24-06-08-F1
The 2227MC-24-06-08-F1 is a 24-way 0.6mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …
RoHS
£0.69 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6"/ 15.42mm, 32 Way
Order Code: SC08113
Manufacturer Part No: 2227MC-32-06-06-F1
The 2227MC-32-06-06-F1 is a 32-way 0.6mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …
RoHS
£0.70 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.24mm, 28 Way
Order Code: SC15360
Manufacturer Part No: SPC15504
• Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cust…
RoHS
£0.16 EX VAT
More Pricing...
MULTICOMP
IC Socket, PLCC, 68 Way
Order Code: SC15356
Manufacturer Part No: MC-68PLCC
The MC-68PLCC is a 68-pin through hole PLCC Socket with black PBT/glass reinforced insulator, phosphor bronze contacts and tin o…
RoHS
£0.87 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 20 Way
Order Code: SC15348
Manufacturer Part No: SPC15501
The SPC15501 is a 20-pin PCB DIP Socket with dual wipe tin plated phosphor bronze contacts and a PBT-4830 UL94V-0 insulator. The…
RoHS
£0.15 EX VAT
More Pricing...
MULTICOMP
IC Socket, PLCC, 84 Way
Order Code: SC15357
Manufacturer Part No: MC-84PLCC
The MC-84PLCC is a 84-pin through hole PLCC Socket with brown PBT/glass reinforced insulator, phosphor bronze contacts and tin o…
RoHS
£0.97 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 18 Way
Order Code: SC15359
Manufacturer Part No: SPC15500
• Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cust…
RoHS
£0.16 EX VAT
More Pricing...
MULTICOMP
IC Socket, PLCC, 28 Way
Order Code: SC15353
Manufacturer Part No: MC-28PLCC
The MC-28PLCC is a 28-position thru-hole PLCC Socket with tin over copper under plate overall plating. It has brown glass-reinfo…
RoHS
£0.54 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.24mm, 40 Way
Order Code: SC15350
Manufacturer Part No: SPC15505
• Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cust…
RoHS
£0.33 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 18 Way
Order Code: SC15339
Manufacturer Part No: 2227MC-18-03-08-F1
2227MC-18-03-08-F1 IC & Component Socket is an 18-contact DIP socket with a 2.54mm pitch. Measuring 7.62 mm in height, it is con…
RoHS
£0.37 EX VAT
More Pricing...
MULTICOMP
IC Socket, PLCC, 32 Way
Order Code: SC15354
Manufacturer Part No: MC-32PLCC
The MC-32PLCC is a 32-way 1.27mm SMD PLCC Socket with tin over copper plated phosphor bronze contacts and black PPS + glass rein…
RoHS
£0.56 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 18 Way, 0.3" / 7.62mm, 22 Pack
Order Code: SC10597
Manufacturer Part No: D2818-42
• Reliable four-leaf beryllium copper contacts • 0.25µ thick gold plated • Sold in complete tubes • 4.2mm body height • Auto ins…
RoHS
£16.45 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 14 Way, 0.3" / 7.62mm, 29 Pack
Order Code: SC10591
Manufacturer Part No: D2814-42
• Reliable four-leaf beryllium copper contacts • 0.25µ thick gold plated • Sold in complete tubes • 4.2mm body height • Auto ins…
RoHS
£22.12 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.24mm, 32 Way, 15 Pack
Order Code: SC08131
Manufacturer Part No: MC-2227-32-06-F1
The MC-2227 series DIP IC Socket design for home appliances, aviation electronics and automobile electronics. • 1AC/DC Current r…
RoHS
£2.68 EX VAT
More Pricing...
Page
1