You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, DIL, 0.3" / 7.62mm, 16 Way -
2227MC-16-03-09-F1
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2227MC-16-03-09-F1
- Order Code:
- SC15337
- Product Range
- 2227MC Series
- Technical Datasheet:
- 2227MC-16-03-09-F1 Datasheet
Product Range Selector (2227MC Series)
See all from this product rangeProduct Overview
- 1A, 100V AC/DC rating
- Black PBT insulator
- 20mohm maximum contact resistance
- 1000Mohm minimum insulator resistance
- Operating temperature range from -55°C to +125°C
Footnotes
Product Information
- :
- 16Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- 2227MC Series
- :
- 7.62mm
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (3)
256 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.28 (£0.34) | ( ) |
25+ | £0.21 (£0.25) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.