You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC Socket, DIL, 0.3" / 7.62mm, 18 Way - 

2227MC-18-03-08-F1

2227MC-18-03-08-F1 - IC Socket, DIL, 0.3" / 7.62mm, 18 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2227MC-18-03-08-F1
Order Code:
SC15339
Product Range
2227MC
See all Technical Docs

Product Range Selector (2227MC)

See all from this product range

Product Overview

2227MC-18-03-08-F1 IC & Component Socket is an 18-contact DIP socket with a 2.54mm pitch. Measuring 7.62 mm in height, it is constructed from beryllium copper, offering reliable electrical connections for integrated circuits and components.
  • Beryllium copper construction ensures durable and stable electrical connections
  • Compatible with a wide range of DIP ICs and components
  • Accommodates multiple pins for various ICs and components
  • 7.62 mm height provides a secure and stable connection
  • Ideal for use in prototyping, testing, and permanent installations in electronic circuits

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
18Contacts

:
DIP Socket

:
2.54mm

:
2227MC

:
7.62mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --