2. Electronic & Electrical Components
                                                                        3. IC & Component Sockets
                                                                        4. Results

                                                                        IC & Component Sockets

                                                                        : 31 Products
                                                                        Apply Filters
                                                                        (0 selected)

                                                                        Manufacturer

                                                                        No. of Contacts

                                                                        Connector Type

                                                                        Pitch Spacing

                                                                        Product Range

                                                                        Row Pitch

                                                                        Contact Material

                                                                        Contact Plating

                                                                        Packaging

                                                                        Related Categories
                                                                        • Sensors & Transducers
                                                                        • Circuit Protection & Suppression
                                                                        • Inductors & Filters
                                                                        • Semiconductor Modules
                                                                        • Motors & Mechanical
                                                                        • Heatsinks & Thermal Management
                                                                        • Optoelectronics, LEDs & Displays
                                                                        • Switches, Relays & Solenoids
                                                                        • Control Knobs & Accessories
                                                                        • Discrete Semiconductors

                                                                        IC & Component Sockets

                                                                        Browse our range of component and IC sockets for your electronics system. Find robust DIP sockets and more for your integrated circuit. We offer you integrated circuit sockets from leading manufacturers at competitive prices, meaning you can have full confidence in your circuit. Browse and buy the component and IC sockets you need today.

                                                                        Electrical Transformers
                                                                        Crystals & Oscillators
                                                                        Resistors
                                                                        Capacitors
                                                                        IC Semiconductors

                                                                        Page

                                                                        1
                                                                        MULTICOMP PRO 2227MC-16-03-09-F1 - IC Socket, DIL, 0.3" / 7.62mm, 16 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.3" / 7.62mm, 16 Way

                                                                        Order Code: SC15337

                                                                        Manufacturer Part No: 2227MC-16-03-09-F1

                                                                        2227MC-16-03-09-F1IC is a high-quality DIP socket designed for reliable electronic connections. it features 16 contacts, a 2.54m…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.28 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO 2227MC-40-06-05-F1 - IC Socket, DIL, 0.6"/ 15.42mm, 40 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.6"/ 15.42mm, 40 Way

                                                                        Order Code: SC08114

                                                                        Manufacturer Part No: 2227MC-40-06-05-F1

                                                                        The 2227MC series from Multicomp Pro are IC sockets. • Current rating of 1A • Operating temperature range -55°C to 125°C • Conta…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.78 EX VAT

                                                                        More Pricing...
                                                                        HARWIN D01-9953242 - Socket, SIL, Wirewrap, 32 Way

                                                                        HARWIN

                                                                        Socket, SIL, Wirewrap, 32 Way

                                                                        Order Code: SC08133

                                                                        Manufacturer Part No: D01-9953242

                                                                        High quality turned pin single in-line socket suitable for making custom IC sockets and mating with IDC transition headers. • Tu…

                                                                        RoHS

                                                                        £3.95 EX VAT

                                                                        More Pricing...
                                                                        FISCHER ELEKTRONIK TF 510 - Socket Transistor, TO5, 10 Pin

                                                                        FISCHER ELEKTRONIK

                                                                        Socket Transistor, TO5, 10 Pin

                                                                        Order Code: SC10689

                                                                        Manufacturer Part No: TF 510

                                                                        • High quality, turned pin • Gold plated Berylium CU spring • Material (isolation body): PTFE • Operating temp range: -200℃ to 2…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £10.61 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO 2227MC-24-03-06-F1 - IC Socket, DIL, 0.3" / 7.62mm, 24 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.3" / 7.62mm, 24 Way

                                                                        Order Code: SC08109

                                                                        Manufacturer Part No: 2227MC-24-03-06-F1

                                                                        The 2227MC-24-03-06-F1 is a 24-way 0.3mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.57 EX VAT

                                                                        More Pricing...
                                                                        ARIES 32-C182-10 - IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 32 Way

                                                                        ARIES

                                                                        IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 32 Way

                                                                        Order Code: SC08135

                                                                        Manufacturer Part No: 32-C182-10

                                                                        Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £6.49 EX VAT

                                                                        More Pricing...
                                                                        ARIES 40-C182-10 - IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 40 Way

                                                                        ARIES

                                                                        IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 40 Way

                                                                        Order Code: SC08136

                                                                        Manufacturer Part No: 40-C182-10

                                                                        Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £5.97 EX VAT

                                                                        More Pricing...
                                                                        ARIES 28-C182-10 - IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 28 Way

                                                                        ARIES

                                                                        IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 28 Way

                                                                        Order Code: SC08134

                                                                        Manufacturer Part No: 28-C182-10

                                                                        Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £4.32 EX VAT

                                                                        More Pricing...
                                                                        3M 8484-11B1-RK-TP - IC Socket, PLCC, 84 Way

                                                                        3M

                                                                        IC Socket, PLCC, 84 Way

                                                                        Order Code: SC10659

                                                                        Manufacturer Part No: 8484-11B1-RK-TP

                                                                        Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £2.99 EX VAT

                                                                        More Pricing...
                                                                        3M 8468-11B1-RK-TP - IC Socket, PLCC, 68 Way

                                                                        3M

                                                                        IC Socket, PLCC, 68 Way

                                                                        Order Code: SC10660

                                                                        Manufacturer Part No: 8468-11B1-RK-TP

                                                                        Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £1.83 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO 2227MC-28-06-07-F1 - IC Socket, DIL, 0.6"/ 15.42mm, 28 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.6"/ 15.42mm, 28 Way

                                                                        Order Code: SC08112

                                                                        Manufacturer Part No: 2227MC-28-06-07-F1

                                                                        The 2227MC-28-06-07-F1 is a 28-way IC Socket with PBT insulator and tin-plated phosphor bronze contact. • 20mΩ Contact resistanc…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.74 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO 2227MC-24-06-08-F1 - IC Socket, DIL, 0.6" / 15.42mm, 24 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.6" / 15.42mm, 24 Way

                                                                        Order Code: SC08111

                                                                        Manufacturer Part No: 2227MC-24-06-08-F1

                                                                        The 2227MC-24-06-08-F1 is a 24-way 0.6mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.69 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO 2227MC-32-06-06-F1 - IC Socket, DIL, 0.6"/ 15.42mm, 32 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.6"/ 15.42mm, 32 Way

                                                                        Order Code: SC08113

                                                                        Manufacturer Part No: 2227MC-32-06-06-F1

                                                                        The 2227MC-32-06-06-F1 is a 32-way 0.6mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.70 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO SPC15504 - IC Socket, DIL, 0.6" / 15.24mm, 28 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.6" / 15.24mm, 28 Way

                                                                        Order Code: SC15360

                                                                        Manufacturer Part No: SPC15504

                                                                        • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cust…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.16 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP MC-68PLCC - IC Socket, PLCC, 68 Way

                                                                        MULTICOMP

                                                                        IC Socket, PLCC, 68 Way

                                                                        Order Code: SC15356

                                                                        Manufacturer Part No: MC-68PLCC

                                                                        The MC-68PLCC is a 68-pin through hole PLCC Socket with black PBT/glass reinforced insulator, phosphor bronze contacts and tin o…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.87 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO SPC15501 - IC Socket, DIL, 0.3" / 7.62mm, 20 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.3" / 7.62mm, 20 Way

                                                                        Order Code: SC15348

                                                                        Manufacturer Part No: SPC15501

                                                                        The SPC15501 is a 20-pin PCB DIP Socket with dual wipe tin plated phosphor bronze contacts and a PBT-4830 UL94V-0 insulator. The…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.15 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP MC-84PLCC - IC Socket, PLCC, 84 Way

                                                                        MULTICOMP

                                                                        IC Socket, PLCC, 84 Way

                                                                        Order Code: SC15357

                                                                        Manufacturer Part No: MC-84PLCC

                                                                        The MC-84PLCC is a 84-pin through hole PLCC Socket with brown PBT/glass reinforced insulator, phosphor bronze contacts and tin o…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.97 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP MC-28PLCC - IC Socket, PLCC, 28 Way

                                                                        MULTICOMP

                                                                        IC Socket, PLCC, 28 Way

                                                                        Order Code: SC15353

                                                                        Manufacturer Part No: MC-28PLCC

                                                                        The MC-28PLCC is a 28-position thru-hole PLCC Socket with tin over copper under plate overall plating. It has brown glass-reinfo…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.54 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO SPC15505 - IC Socket, DIL, 0.6" / 15.24mm, 40 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.6" / 15.24mm, 40 Way

                                                                        Order Code: SC15350

                                                                        Manufacturer Part No: SPC15505

                                                                        • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cust…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.33 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO 2227MC-18-03-08-F1 - IC Socket, DIL, 0.3" / 7.62mm, 18 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.3" / 7.62mm, 18 Way

                                                                        Order Code: SC15339

                                                                        Manufacturer Part No: 2227MC-18-03-08-F1

                                                                        2227MC-18-03-08-F1 IC & Component Socket is an 18-contact DIP socket with a 2.54mm pitch. Measuring 7.62 mm in height, it is con…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.37 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP PRO SPC15500 - IC Socket, DIL, 0.3" / 7.62mm, 18 Way

                                                                        MULTICOMP PRO

                                                                        IC Socket, DIL, 0.3" / 7.62mm, 18 Way

                                                                        Order Code: SC15359

                                                                        Manufacturer Part No: SPC15500

                                                                        • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cust…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.16 EX VAT

                                                                        More Pricing...
                                                                        MULTICOMP MC-32PLCC - IC Socket, PLCC, 32 Way

                                                                        MULTICOMP

                                                                        IC Socket, PLCC, 32 Way

                                                                        Order Code: SC15354

                                                                        Manufacturer Part No: MC-32PLCC

                                                                        The MC-32PLCC is a 32-way 1.27mm SMD PLCC Socket with tin over copper plated phosphor bronze contacts and black PPS + glass rein…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.56 EX VAT

                                                                        More Pricing...
                                                                        HARWIN H3182-05 - IC & Component Socket, 1 Contacts, PCB Socket, H3182, Beryllium Copper

                                                                        HARWIN

                                                                        IC & Component Socket, 1 Contacts, PCB Socket, H3182, Beryllium Copper

                                                                        Order Code: CN25353

                                                                        Manufacturer Part No: H3182-05

                                                                        The H3182-05 is a PC Board Socket for mating Ø1mm pin. It has female/socket/jack contact gender, vertical orientation and PC tai…

                                                                        RoHS

                                                                        £0.40 EX VAT

                                                                        More Pricing...
                                                                        HARWIN H3155-01 - IC & Component Socket, 1 Contacts, PCB Socket, H31, Beryllium Copper

                                                                        HARWIN

                                                                        IC & Component Socket, 1 Contacts, PCB Socket, H31, Beryllium Copper

                                                                        Order Code: CN25393

                                                                        Manufacturer Part No: H3155-01

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.23 EX VAT

                                                                        More Pricing...
                                                                        HARWIN H3183-05 - IC & Component Socket, 1 Contacts, PCB Socket, Brass

                                                                        HARWIN

                                                                        IC & Component Socket, 1 Contacts, PCB Socket, Brass

                                                                        Order Code: CN25280

                                                                        Manufacturer Part No: H3183-05

                                                                        The H3183-05 is a female PC Board Socket with gold-plated brass contact shell and beryllium copper contact clip. A range of sock…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.35 EX VAT