Electronic & Electrical Components
: 23,895 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
MULTICOMP
Chassis Mounting Fuse Box with LED Indication, 10x ATO Blade Fuses
Order Code: FF02310
Manufacturer Part No: PPFH-76ATO10
Fuse Current:30A; Fuse Holder Type:Automotive Blade Fuse Holder; Fuse Size Held:Standard Blade, ATC, ATO; Holder Terminals:Quick…
RoHS
£6.50 EX VAT
STMICROELECTRONICS
Voltage Regulator, +5.0V, 78M05, TO220-3
Order Code: SC10578
Manufacturer Part No: L78M05CV
Adjustable Output Voltage Max:-; Adjustable Output Voltage Min:-; Automotive Qualification Standard:-; Fixed Output Voltage Nom.…
RoHS
£0.46 EX VAT
More Pricing...
ARCOLECTRIC / BULGIN LIMITED
Toggle Switch
Order Code: SW04197
Manufacturer Part No: C3900BAAAA
Contact Configuration:SPST; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:72V; Illumination:Non I…
RoHS
£5.47 EX VAT
More Pricing...
MULTICOMP
Thermal Switch, NC, 70°C
Order Code: SW03174
Manufacturer Part No: T23A070ASR2-15
Contact Operation:Normally Closed; Actuating Temperature Max:70°C; Actuating Temperature Min:55°C; Contact Voltage AC Max:250V; …
RoHS
£2.05 EX VAT
More Pricing...
ELMA
Knob, Glossy Black - 14.5mm, 4mm Dia.
Order Code: SW03752
Manufacturer Part No: 021-3320
Knob / Dial Style:Round with Indicator Line; Knob Diameter:14.5mm; Knob Material:Nylon (Polyamide); Product Range:-; SVHC:No SVH…
RoHS
£5.66 EX VAT
More Pricing...
ALPS ALPINE
Rotary Encoder, Vertical, 24 Det, 24PPR + Switch
Order Code: RE04233
Manufacturer Part No: EC12E2424407
No. of Channels:2Channels; Product Range:EC12 Series; Rotational Speed Max:-; SVHC:No SVHC (20-Jun-2016); Supply Voltage Max:5V;…
RoHS
£1.61 EX VAT
More Pricing...
MULTICOMP PRO
Resistor, 0.5W 1% 220R, 50 Pack
Order Code: RE05022
Manufacturer Part No: MF50 220R
Power Rating:500mW; Product Range:MF50 Series; Resistance:220ohm; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; R…
RoHS
£2.15 EX VAT
More Pricing...
ONSEMI
JFET Transistor, -35 V, -5 V, TO-92, 3 Pin, 150 °C
Order Code: SC05830
Manufacturer Part No: J112
Automotive Qualification Standard:-; Breakdown Voltage Vbr:-35V; Gate-Source Cutoff Voltage Vgs(off) Max:-5V; MSL:MSL 1 - Unlimi…
RoHS
£0.22 EX VAT
More Pricing...
RJS ELECTRONICS
Switch, Vandal Resistant, SS, Momentary, 19mm, 12V, Blue LED
Order Code: SW04858
Manufacturer Part No: RJS101-19L-F-R-B-BS-12V-67Q
Actuator / Cap Colour:Stainless Steel; Contact Configuration:1NO / 1NC; Panel Cutout Diameter:19mm; Product Range:RJS101-19L Ser…
RoHS
£10.35 EX VAT
More Pricing...
MULTICOMP
Capacitor, 100nF 50V
Order Code: CA05515
Manufacturer Part No: MCRR25104Z5UM0050
Automotive Qualification Standard:-; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Dielectri…
RoHS
£0.17 EX VAT
More Pricing...
VISHAY
Potentiometer, 2W 1K
Order Code: RE04207
Manufacturer Part No: 534B1102JLB
Adjustment Type:Rotary; No. of Gangs:1; No. of Turns:10Turns; Potentiometer Mounting:Panel; Power Rating:2W; Product Range:534 S…
RoHS
£16.97 EX VAT
More Pricing...
ADVANCED PHOTONIX
Light Dependent Resistor
Order Code: RE05271
Manufacturer Part No: NSL 19M51.
Dark Resistance:20Mohm; Operating Temperature Max:75°C; Operating Temperature Min:-60°C; Power Rating:50mW; Product Range:-; Res…
£0.76 EX VAT
More Pricing...
ASTROSYN
Stepper Motor, 1.8 Degree, 12V
Order Code: MC01835
Manufacturer Part No: MY180
Coil Type:Bipolar, Unipolar; Current Rating:600mA; Inductance:35mH; Inertia:-; No. of Phases:Two Phase; Product Range:-; Resista…
RoHS
£42.61 EX VAT
More Pricing...
OMEG
Potentiometer, Log 10K
Order Code: RE04400
Manufacturer Part No: PC16ECO10KB
Adjustment Type:Rotary; No. of Gangs:1; No. of Turns:1Turns; Potentiometer Mounting:Panel; Power Rating:120mW; Product Range:PC1…
RoHS
£1.74 EX VAT
More Pricing...
ONSEMI
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A
Order Code: SC08157
Manufacturer Part No: 1N914
Automotive Qualification Standard:-; Diode Case Style:DO-204AH; Diode Configuration:Single; Forward Current If(AV):200mA; Forwar…
RoHS
£0.03 EX VAT
More Pricing...
INFINEON
Power MOSFET, N Channel, 100 V, 9.7 A, 0.2 ohm, TO-220AB, Through Hole
Order Code: SC08214
Manufacturer Part No: IRF520NPBF
Automotive Qualification Standard:-; Continuous Drain Current Id:9.7A; Drain Source Voltage Vds:100V; MSL:-; No. of Pins:3Pins; …
RoHS
£0.97 EX VAT
More Pricing...
BULGIN LIMITED
Fuse Holder, In Line, 1"x1/4"
Order Code: FF02318
Manufacturer Part No: FX0280
Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:1/4" x 1", 6.3mm x 25.4mm, 8AG; Holder Terminals:Screw;…
RoHS
£2.91 EX VAT
More Pricing...
KINGBRIGHT
LED, 10mm, Green, Diff
Order Code: SC08067
Manufacturer Part No: L-813GD
Automotive Qualification Standard:-; Forward Current If:20mA; Forward Voltage:2.2V; LED Case Size:T-3 (10mm); LED Colour:Green; …
RoHS
£0.21 EX VAT
More Pricing...
MULTICOMP PRO
Tantalum Capacitor, 10 µF, 25 V, ± 20%, PC Pin, 5.08 mm, 2.5 ohm
Order Code: CA05692
Manufacturer Part No: MCCB1E106M2CCB
Capacitance:10µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; ESR:2.5ohm; Lead Spacing:5.08mm; Operating Tem…
RoHS
£0.33 EX VAT
More Pricing...
BROADCOM
LED, 3mm, Blue
Order Code: SC11560
Manufacturer Part No: HLMP-KB45-A0000
Automotive Qualification Standard:-; Forward Current If:20mA; Forward Voltage:3.2V; LED Case Size:T-1 (3mm); LED Colour:Blue; LE…
RoHS
£0.60 EX VAT
More Pricing...
TIMONTA
PCB Mount Cube Filter
Order Code: FT00449
Manufacturer Part No: FPP2-25-1/a
Capacitance:-; Current Rating:1A; Filter Terminals:-; Filter Type:-; Inductance Min:-; Leakage Current Max:-; Product Range:-; A…
RoHS
£4.46 EX VAT
More Pricing...
ALLEGRO MICROSYSTEMS
IC, Sensor, Current, 5A, SOIC8, 712
Order Code: SC10228
Manufacturer Part No: ACS712ELCTR-05B-T
Bandwidth:80kHz; MSL:MSL 2 - 1 year; No. of Pins:8Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product…
RoHS
£1.38 EX VAT
TE CONNECTIVITY
Flow Switch, 15mm, 0.5L/Min, 250V AC
Order Code: SN36477
Manufacturer Part No: FS-10
Accuracy %:-; Flow Rate:-; Flow Rate Max:0.5l/min; Port Size:15mm; Pressure Max:10bar; Product Range:FS Series; Supply Voltage D…
RoHS
£15.39 EX VAT
More Pricing...
PANASONIC
Capacitor, Case D 100uF 6.3V
Order Code: CA05528
Manufacturer Part No: ECEV0JA101SP
Capacitance:100µF; Diameter:6.3mm; Height:5.4mm; MSL:-; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Ripple …
RoHS
£0.19 EX VAT
More Pricing...
EATON BUSSMANN
Fuse, Fast Acting, 10mm x 38mm, 2A KTK
Order Code: FF01107
Manufacturer Part No: KTK-2
Blow Characteristic:Fast Acting; Fuse Current:2A; Fuse Size Imperial:13/32" x 1-1/2"; Fuse Size Metric:10mm x 38mm; Product Rang…
RoHS
£6.61 EX VAT
More Pricing...
Page
1