You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JFET Transistor, -35 V, -5 V, TO-92, 3 Pin, 150 °C - 

J112

J112 - JFET Transistor, -35 V, -5 V, TO-92, 3 Pin, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
J112
Order Code:
SC05830
Product Range
-
Technical Datasheet:
J112   Datasheet
See all Technical Docs

Product Overview

J112 is a through hole, N channel switch in TO-92 package. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
  • Source and drain are interchangeable
  • Gate to source breakdown voltage of 35V
  • Gate to source cut-off voltage of 5V
  • Zero gate voltage drain current of 5mA
  • Power dissipation (pd) of 350mW
  • Operating junction temperature of -55°C to 150°C
  • Drain source on resistance of 50 ohm

Product Information


:
-35V

:
-

:
5mA

:
-5V

:
TO-92

:
150°C

:
JFET

:
N Channel

:
Through Hole

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

117 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --