You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8 -
ACS712ELCTR-05B-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- ACS712ELCTR-05B-T
- Order Code:
- SC10228
- Product Range
- -
- Technical Datasheet:
- ACS712ELCTR-05B-T Datasheet
Product Overview
- Current sensing range is ±5A
- Frequency bandwidth is 80KHz typ (-3dB, TA = 25°C, IP is 10A peak-to-peak)
- Supply voltage range from 4.5 to 5.5V (TA, CF = 1nF, and VCC = 5V)
- Primary conductor resistance is 1.20mohm typ (TA = 25°C)
- Low-noise analog signal path, device bandwidth is set via the new FILTER pin
- 5µs output rise time in response to step input current
- Extremely stable output offset voltage, nearly zero magnetic hysteresis
- Ratiometric output from supply voltage
- Output voltage proportional to AC or DC currents, factory-trimmed for accuracy
- 8 pin SOIC package, operating temperature range from -40 to 85°C
Product Information
- :
- 10mA
- :
- 80kHz
- :
- Unidirectional, Bidirectional
- :
- 1.5%
- :
- 10mA
- :
- SOIC
- :
- SOIC
- :
- 8Pins
- :
- 4.5V
- :
- 5.5V
- :
- 2.1kVrms
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
498 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.46 (£5.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























