You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 470 nm - 

HLMP-KB45-A0000

HLMP-KB45-A0000 - LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 470 nm
HLMP-KB45-A0000 - LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 470 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-KB45-A0000
Order Code:
SC11560
Product Range
-
Technical Datasheet:
HLMP-KB45-A0000   Datasheet
See all Technical Docs

Product Overview

HLMP-KB45-A0000 is a blue LED lamp designed in industry standard T-1 package with clear and non diffused optics. It is ideal for use as indicators and for general purpose lighting. It offers colour differentiation as blue is attractive and not widely available. 470λd typical colour, dominant wavelength, 464λpeak typical peak wavelength and 40° typical viewing angle. Typical applications include status indicators, small message panel and running and decorative lights for commercial use.
  • General purpose leads
  • Reliable and rugged
  • Binned for colour and intensity

Warnings

Device is class 1C HBM ESD sensitive per JEDEC Standard. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Blue

:
Through Hole

:
T-1 (3mm)

:
T-1 (3mm)

:
20mA

:
3.2V

:
470nm

:
30mcd

:
40°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

59 In stock Need more?

???PF_PDP_RSP_SUP???

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --