You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor Array, 8 NPN, 18DIP - 

ULN2802A

ULN2802A - Transistor Array, 8 NPN, 18DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULN2802A
Order Code:
SC14187
Product Range
Darlington Transistors
Technical Datasheet:
ULN2802A   Datasheet
See all Technical Docs

Product Range Selector (Darlington Transistors)

See all from this product range

Product Overview

The ULN2802A from STMicroelectronics is a through hole eight darlington array in DIP package. Array contains eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. ULN2802A has a 10.5Kohm input resistor and zener for 14V to 25V PMOS to simplify logic families interfacing.
  • Inputs pinned opposite to outputs to simplify board layout
  • Outputs may be paralleled for higher current capability
  • Integral suppression diodes
  • Output voltage of 50V
  • DC current gain (hFE) of 1000
  • Operating ambient temperature range from -20°C to 85°C
  • Power dissipation (Pd) is 2.25W

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information


:
-

:
13V

:
8Outputs

:
50V

:
500mA

:
DIP

:
18Pins

:
85°C

:
Darlington Transistors

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.34 ( £1.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.27 (£1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --