8 bit Microcontrollers
: 187 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
8 bit Microcontrollers
Upgrade your electronic projects with our selection of 8 bit Microcontrollers. Designed to provide advanced functionality, our 8 bit Microcontrollers are perfect for a variety of applications. With a wide range of options from industry-leading brands, CPC has everything you need to meet your project requirements. Whether you're a hobbyist or a professional, our 8 bit Microcontrollers offer reliability and performance at the best price. Order yours today and unlock unlimited possibilities in your designs. Don't settle for anything less than excellence – choose CPC for all your microcontroller needs.
Page
1
MICROCHIP
8 Bit MCU, Low Power High Performance, 20MHz
Order Code: SC19179
Manufacturer Part No: ATTINY84A-PU
The ATTINY84A-PU is a high-performance picoPower? 8-bit AVR RISC-based Microcontroller combines 512-byte EEPROM, 12 general purp…
RoHS
£1.44 EX VAT
More Pricing...
MICROCHIP
Atmel 8 Bit AVR Microcontroller with 8K In-System Programmable Flash, 10MHz, 512 Byte
Order Code: SC19162
Manufacturer Part No: ATTINY85V-10PU
The ATTINY85V-10PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPR…
RoHS
£1.62 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F54, DIP18
Order Code: SC09802
Manufacturer Part No: PIC16F54-I/P
The PIC16F54-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for high-speed automotive and appliance motor control …
RoHS
£1.00 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F73, SOIC28
Order Code: SC09249
Manufacturer Part No: PIC16F73-I/SO
The PIC16F73-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£4.76 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 8K Flash, 28PDIP
Order Code: SC09709
Manufacturer Part No: ATMEGA8A-PU
The ATMEGA8A-PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 8kb ISP flash memory with read-wh…
RoHS
£2.74 EX VAT
More Pricing...
ATMEL
MCU, 8/16Bit, Xmega, 256K Flash, 64TQFP
Order Code: SC09754
Manufacturer Part No: ATXMEGA256A3-AU
The ATXMEGA256A3-AU is a 8-bit low power high performance AVR Microcontroller features 256kB self-programming flash program memo…
RoHS
£10.63 EX VAT
More Pricing...
MICROCHIP
SM, MCU, 8Bit, 3Kb Flash
Order Code: SC09809
Manufacturer Part No: PIC16F57-I/SO
The PIC16F57-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£1.21 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F716, DIP18
Order Code: SC09804
Manufacturer Part No: PIC16F716-I/P
The PIC16F716-I/P is a 8-bit Flash-based Microcontroller. This powerful (200 nanosecond instruction execution) yet easy-to-progr…
RoHS
£1.97 EX VAT
More Pricing...
ATMEL
AVR MCU, 64K Flash, 4K RAM, 644
Order Code: SC09745
Manufacturer Part No: ATMEGA644P-20PU
The ATMEGA644P-20PU is a low-power CMOS 8-bit Microcontroller, based on the AVR enhanced RISC architecture. By executing powerfu…
RoHS
£8.02 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F1220, DIP18
Order Code: SC09816
Manufacturer Part No: PIC18F1220-I/P
The PIC18F1220-I/P is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS fla…
RoHS
£3.71 EX VAT
More Pricing...
MICROCHIP
MCU 8Bit 7K Flash, SMD, SOIC28
Order Code: SC09812
Manufacturer Part No: PIC16F883-I/SO
The PIC16F883-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F883 features 256 bytes of EEPROM data memory, self pro…
RoHS
£2.52 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F819, DIP18
Order Code: SC09240
Manufacturer Part No: PIC16F819-I/P
The PIC16F819-I/P is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range fam…
RoHS
£3.52 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F616, SOIC14
Order Code: SC09799
Manufacturer Part No: PIC16F616-I/SL
The PIC16F616-I/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£1.32 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F630, SOIC14
Order Code: SC09225
Manufacturer Part No: PIC16F630-I/SL
The PIC16F630-I/SL is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PI…
RoHS
£2.32 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F508, SOIC8
Order Code: SC09175
Manufacturer Part No: PIC12F508-I/SN
The PIC12F508-I/SN is a 8-bit high-performance, fully-static, flash-based CMOS Microcontroller. They employ a RISC architecture …
RoHS
£0.65 EX VAT
More Pricing...
ATMEL
8Bit 128K Flash MCU, TQFP64, 128
Order Code: SC09728
Manufacturer Part No: ATMEGA128-16AU
The ATMEGA128-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kb EEPROM, an 8-channel 10-bi…
RoHS
£15.52 EX VAT
More Pricing...
MICROCHIP
MCU 8Bit 14K Flash, SMD, TQFP44
Order Code: SC09267
Manufacturer Part No: PIC16F887-I/PT
The PIC16F887-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. This device supports on power saving sleep…
RoHS
£2.82 EX VAT
More Pricing...
MICROCHIP
8Bit MCU, 384B Flash, 4 I/O, SMD
Order Code: SC09167
Manufacturer Part No: PIC10F204T-I/OT
The PIC10F204T-I/OT is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS fl…
RoHS
£0.71 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F870, SDIL28
Order Code: SC09251
Manufacturer Part No: PIC16F870-I/SP
The PIC16F870-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£3.85 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F675, SOIC8
Order Code: SC09221
Manufacturer Part No: PIC12F675-I/SN
The PIC12F675-I/SN is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS Flas…
RoHS
£1.16 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F88, SOIC18
Order Code: SC09244
Manufacturer Part No: PIC16F88-I/SO
The PIC16F88-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F88 features 8MHz internal oscillator, 256 bytes of EEPR…
RoHS
£4.95 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 18F452, PLCC44
Order Code: SC09844
Manufacturer Part No: PIC18F452-I/L
The PIC18F452-I/L is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) conve…
RoHS
£11.46 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F510, DIP8
Order Code: SC09177
Manufacturer Part No: PIC12F510-I/P
The PIC12F510-I/P is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£0.89 EX VAT
More Pricing...
MICROCHIP
MCU 8Bit 14K Flash, PDIP40
Order Code: SC09266
Manufacturer Part No: PIC16F887-I/P
The PIC16F887-I/P is a flash based 8bit CMOS microcontroller in 40 pin DIP package. This device supports on power saving sleep m…
RoHS
£3.20 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F630, DIP14
Order Code: SC09224
Manufacturer Part No: PIC16F630-I/P
The PIC16F630-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£2.10 EX VAT
More Pricing...
Page
1