You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR - 

ATTINY84A-PU

ATTINY84A-PU - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY84A-PU
Order Code:
SC19179
Product Range
AVR ATtiny Family ATtiny84 Series Microcontrollers
Technical Datasheet:
ATTINY84A-PU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATtiny Family ATtiny84 Series Microcontrollers)

See all from this product range

Product Overview

The ATTINY84A-PU is a high-performance picoPower? 8-bit AVR RISC-based Microcontroller combines 512-byte EEPROM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
  • High-performance, Low-power AVR? 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance, Non-volatile Memory Segments
  • debugWIRE On-chip Debug System
  • In-system Programmable via SPI Port
  • Internal and External Interrupt Sources
  • Pin Change Interrupt on 12 Pins
  • Low-power Idle, ADC Noise Reduction, Standby and Power-down Modes
  • Enhanced Power-on Reset Circuit
  • Programmable Brown-out Detection Circuit with Software Disable Function
  • Internal Calibrated Oscillator
  • On-chip Temperature Sensor
  • 0 to 20MHz at 4.5 to 5.5V Speed Grade
  • 210?A at 1.8V and 1MHz Active mode, 33?A at 1.8V and 1MHz Idle mode power consumption

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information


:
AVR ATtiny Family ATtiny84 Series Microcontrollers

:
AVR

:
20MHz

:
8KB

:
14Pins

:
DIP

:
12I/O's

:
SPI

:
512Byte

:
8Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
AVR ATtiny

:
ATtiny84

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£1.44 ( £1.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --