You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8/16Bit, Xmega, 256K Flash, 64TQFP -
ATXMEGA256A3-AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATXMEGA256A3-AU
- Order Code:
- SC09754
- Product Range
- AVR ATxmega Family ATXmega A Series Microcontrollers
- Technical Datasheet:
- ATXMEGA256A3-AU Datasheet
Product Range Selector (AVR ATxmega Family ATXmega A Series Microcontrollers)
See all from this product rangeProduct Overview
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller with support for external requests
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL
- Programmable multi-level interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Advanced programming, test and debugging interfaces
- JTAG (IEEE 1149.1 compliant) interface for test, debug and programming
- PDI (Program and Debug Interface) for programming, test and debugging
Applications
Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Product Information
- :
- AVR ATxmega Family ATXmega A Series Microcontrollers
- :
- 32MHz
- :
- 256KB
- :
- 64Pins
- :
- TQFP
- :
- 50I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 1.6V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATxmega
- :
- ATxmega A
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.63 (£12.76) | ( ) |
| 10+ | £10.31 (£12.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























