You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 2 Model B v1.2 Board - 

RPI2-MODB-V1.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI2-MODB-V1.2
Order Code:
SC18703
Product Range
Raspberry Pi 2 Model B
Technical Datasheet:
RPI2-MODB-V1.2   Datasheet
See all Technical Docs

Product Range Selector (Raspberry Pi 2 Model B)

See all from this product range

Product Overview

The RASPBERRYPI-2-MODB-1GB is a second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837 system on chip with 900MHz ARM Cortex-A53 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. Previous versions of Raspberry Pi 2 Model B use the BCM2836 SoC, which contains a quad-core ARM Cortex-A7 processor. The Raspberry Pi 2 Model B v1.2 board uses BCM2837, which contains a quad-core ARM Cortex-A53 processor. It is necessary to update to the latest (October 2016) version of the device firmware and Linux kernel to allow the board to boot up properly.
  • 40 Pin extended GPIO

Product Information


:
Broadcom

:
Broadcom BCM2837

:
BCM2xxx

:
ARM Cortex-A7

:
ARM

:
4Cores

:
ARM8

:
VideoCore IV

:
900MHz

:
BCM2837

:
Raspberry Pi 2 Model B Board

:
1GB

:
USB 2.0 x 4

:
10/100M Ethernet

:
Full Size HDMI x 1

:
Raspberry Pi 2 Model B

:
3.5mm Audio Jack, GPIO,

:
40Pins

:
Supported

:
microSD

:
Supported

:
-

:
-

:
microUSB or GPIO

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£27.78 ( £33.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.78 (£33.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --