You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outland X x10 to x30 x 50mm Zoom Monocular with Tripod -
72373
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 72373
- Order Code:
- PY32295
- Product Range
- Celestron - Monocular - Outland X Series
- Also Known As:
- GTIN UPC EAN: 0050234723732
Product Range Selector (Celestron - Monocular - Outland X Series)
See all from this product rangeProduct Overview
- Powerful 10-30x zoom optical system for an image that is close-up to the action or provides a wide shot
- Large 50mm objective lens with excellent light gathering capability
- BaK-4 prisms and multi-coated optics provide improved contrast and resolution by increasing light transmission through the entire optical path
- Eyeglass friendly with generous eye relief and sturdy, twist-up eyecups with multiple stops
- Magnification: 10x - 30x
- Objective Lens Diameter: 50mm (1.97")
- Angular Field of View: 3.7° - 2°
- Linear Field of View (@1000 yds) / @1000 m): 186.9ft - 101 ft (57m - 30.8m)
- Exit Pupil: 5mm - 1.7mm (0.2" - 0.06")
- Eye Relief: 16.2mm - 12.5mm (0.64" - 0.49")
- Close Focus: 8.2 ft (2.5m) @ 10x
- Twilight Factor: 22.36 - 38.73
- Relative Brightness: 25 - 2.9
- Limiting Stellar Magnitude: Ideal: 10.99, Moderate: 9.99 and Poor: 8.99
- Lens Coatings: Multi-Coated
- Prism Glass (Type): Bak-4
- Environmental Protection: Waterproof
- Nitrogen Filled
- Tripod Adaptable
- Dimensions: 61mm x 85mm x 193mm
Product Information
- :
- 30x
- :
- Celestron - Monocular - Outland X Series
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £91.74 (£110.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.