0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
MH CONNECTORS MHDBC15SP - D Type Crimp 15 Way Plug, 2 Pack

MH CONNECTORS

D Type Crimp 15 Way Plug, 2 Pack

Order Code: CN04606

Manufacturer Part No: MHDBC15SP

Connector Type:D Sub; Gender:Plug; No. of Positions:15Ways; Product Range:MHDBC Series; Approval Category:UL 94V-0; Body Plating…

£0.69 EX VAT

SWITCHCRAFT/CONXALL EN3C4M. - Plug, Free 4 Way

SWITCHCRAFT/CONXALL

Plug, Free 4 Way

Order Code: CN09086

Manufacturer Part No: EN3C4M.

The EN3C4M is a 4-contact EN3™ Watertight Connector with male pins. This connector has flame retardant thermoplastic polymer gla…

£10.80 EX VAT

PRO ELEC PELB1636 - 3 Way Surge Protected Plug Adaptor, 13A Fused

PRO ELEC

3 Way Surge Protected Plug Adaptor, 13A Fused

Order Code: PL10024

Manufacturer Part No: PELB1636

Surge protected adaptor designed to protect sensitive electronic equipment from the damage caused by power surges. • 13A fuse fi…

£3.44 EX VAT

SCHURTER 4850.1610 - Plug, Mini-DIN, 6 Pin

SCHURTER

Plug, Mini-DIN, 6 Pin

Order Code: CN16837

Manufacturer Part No: 4850.1610

The 4850.1610 is a 6-pole straight DIN Plug with silver-plated contacts and solder terminal for cable mounting. This DIN plug is…

£2.75 EX VAT

STEWART CONNECTOR 940SP301010R - Plug, RJ48, 10 Way, 5 Pack

STEWART CONNECTOR

Plug, RJ48, 10 Way, 5 Pack

Order Code: CN16268

Manufacturer Part No: 940SP301010R

The 940SP301010R is a 10P10C/RJ48 Modular Plug with 8% phosphor bronze contacts and polycarbonate body. Suitable for round cable…

£5.69 EX VAT

POWERDATA TECHNOLOGIES VIEC/12/16 - 12 Way IEC C13 PDU with 16A Commando Plug - Vertical Rack Mount

POWERDATA TECHNOLOGIES

12 Way IEC C13 PDU with 16A Commando Plug - Vertical Rack Mount

Order Code: PL09706

Manufacturer Part No: VIEC/12/16

UK power distribution unit provideS the power in 19" cabinets for all active network and server requirements. • 1.5U extruded bl…

RoHS

£54.58 EX VAT

POWERDATA TECHNOLOGIES H15U13A/5/C20 - 5 Way UK PDU with IEC C20 Plug - Horizontal Rack Mount

POWERDATA TECHNOLOGIES

5 Way UK PDU with IEC C20 Plug - Horizontal Rack Mount

Order Code: PL10234

Manufacturer Part No: H15U13A/5/C20

• Standard choice in server and networking 19" racks • Connect directly to the targeted equipment • C20 plug gives a 16A feed pl…

RoHS

£45.40 EX VAT

3M 8250-6005 - 50 Pin IDC D-Sub Plug

3M

50 Pin IDC D-Sub Plug

Order Code: CN12920

Manufacturer Part No: 8250-6005

The 8250-6005 is a 50-way D Sub Plug, 4 to 40 UNC mounting and IDC/IDT termination. This 8250 series D-sub connector is glass fi…

£25.74 EX VAT

TE CONNECTIVITY - AMP 205206-3 - Plug Housing, D, T&D, 15 Way

TE CONNECTIVITY - AMP

Plug Housing, D, T&D, 15 Way

Order Code: CN15239

Manufacturer Part No: 205206-3

The 205206-3 is a 15-position Plug Housing with tin-plated steel shell and is used with crimp snap-in contacts. The Amplimite HD…

£1.09 EX VAT

PRO SIGNAL PSG00749 - 3 Pin XLR Socket to 6.35mm (1/4") Mono Jack Plug Lead, 6m Black

PRO SIGNAL

3 Pin XLR Socket to 6.35mm (1/4") Mono Jack Plug Lead, 6m Black

Order Code: AV14235

Manufacturer Part No: PSG00749

Low cost, basic lead for audio and microphone connections. Pure copper connectors.

RoHS

£4.88 EX VAT

DELTRON ENCLOSURES 590-0600 - 6 Pin Nickel Locking DIN Plug

DELTRON ENCLOSURES

6 Pin Nickel Locking DIN Plug

Order Code: CN00047

Manufacturer Part No: 590-0600

Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Gender:Plug; No. of …

RoHS

£3.11 EX VAT

ITT CANNON ZDEA15P - 15 Pin D-Sub Plug

ITT CANNON

15 Pin D-Sub Plug

Order Code: CN15274

Manufacturer Part No: ZDEA15P

The ZDEA15P is a 15-position standard D-sub Plug with gold-plated brass contacts, tin-plated steel shell and black glass filled …

£2.46 EX VAT

LEMO FGG.1B.308.CLAD62Z - Plug, 1B Free 8 Way

LEMO

Plug, 1B Free 8 Way

Order Code: CN08863

Manufacturer Part No: FGG.1B.308.CLAD62Z

The FGG.1B.308.CLAD62Z is a 8-way Circular Connector, 1B series, straight plug with cable collet and nut for fitting a bend reli…

RoHS

£29.43 EX VAT

BINDER 09 0111 00 04 - Plug, Panel, Rear Mount, 4 Way

BINDER

Plug, Panel, Rear Mount, 4 Way

Order Code: CN13293

Manufacturer Part No: 09 0111 00 04

Circular Connector Shell Style:Panel Mount Receptacle; Circular Contact Type:Solder Pin; Connector Body Material:Brass Body; Con…

£6.06 EX VAT

BINDER 99 0079 100 04 - Plug, Free, 4 Way

BINDER

Plug, Free, 4 Way

Order Code: CN13541

Manufacturer Part No: 99 0079 100 04

The 99 0079 100 04 is a 4-contact 125V/3A unshielded straight subminiature male Circular Connector with gold-plated brass contac…

£6.03 EX VAT

PREHKEYTEC 71430-080 - 8 Pin DIN Plug

PREHKEYTEC

8 Pin DIN Plug

Order Code: CN00753

Manufacturer Part No: 71430-080

Connector Body Material:-; Connector Mounting:Cable Mount; Contact Plating:-; Gender:Plug; No. of Contacts:8Contacts; Product Ra…

£3.45 EX VAT

NEUTRIK NC5MD-L-1 - Neutrik XLR Panel Plug 5 Way

NEUTRIK

Neutrik XLR Panel Plug 5 Way

Order Code: CN07181

Manufacturer Part No: NC5MD-L-1

The NC5MDL1 is a 5-pole Male XLR Receptacle with solder cups, latch locking device, nickel housing and silver over nickel plated…

RoHS

£7.75 EX VAT

WYLEX SFB6 - Retro Fit 6A Plug In MCB Circuit Breaker, SP Type B

WYLEX

Retro Fit 6A Plug In MCB Circuit Breaker, SP Type B

Order Code: PL11752

Manufacturer Part No: SFB6

A Wylex 6A SP type B Plug-in MCB that acts as a modern alternative to fuses for Wylex standard consumer units. It features a plu…

£20.92 EX VAT

LUMBERG WSV30 - 3 Pin Right Angled DIN Plug with Silver Plated Contacts

LUMBERG

3 Pin Right Angled DIN Plug with Silver Plated Contacts

Order Code: CN16854

Manufacturer Part No: WSV30

The WSV30 is a 3-pole Plug with bend protection and solder terminals. It has GF polyamide insulating body, polycarbonate housing…

£7.23 EX VAT

FINDER 9021SMA - Base for 11 Pin Plug-In

FINDER

Base for 11 Pin Plug-In

Order Code: SW02501

Manufacturer Part No: 9021SMA

The Finder 90.21 relay socket (9021SMA) is a screw terminal, plug in socket designed for use with Finder 60 Series relays, speci…

£5.37 EX VAT

LUMBERG SV 40 - Plug, DIN, Straight, 4 Pin

LUMBERG

Plug, DIN, Straight, 4 Pin

Order Code: CN16846

Manufacturer Part No: SV 40

The SV 40 from Lumberg is a 4 pole plug circular connector with threaded joint. This straight version plug with ground contact a…

£4.53 EX VAT

PRO SIGNAL PSG01555 - Plug, DIN, 6 Pin, 10 Pack

PRO SIGNAL

Plug, DIN, 6 Pin, 10 Pack

Order Code: AV15013

Manufacturer Part No: PSG01555

The Pro Signal PSG01555 6 Pin DIN Plug is a reliable, cable mount audio/video connector designed for a wide range of signal tran…

£6.13 EX VAT

BINDER 09 0173 00 08 - Plug, Panel, Rear Mount, 8 Way

BINDER

Plug, Panel, Rear Mount, 8 Way

Order Code: CN13294

Manufacturer Part No: 09 0173 00 08

Circular Connector Shell Style:Panel Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:Brass Body; Connector…

£6.54 EX VAT

TE CONNECTIVITY T01-0580-P05 - Plug, Panel Mount, 5 Way

TE CONNECTIVITY

Plug, Panel Mount, 5 Way

Order Code: CN12646

Manufacturer Part No: T01-0580-P05

Circular Connector Shell Style:Panel Mount Receptacle; Circular Contact Type:Solder Pin; Connector Body Material:Copper Alloy Bo…

£10.36 EX VAT

LUMBERG SV81 - Plug, DIN, Straight, 8 Pin, DIN45326

LUMBERG

Plug, DIN, Straight, 8 Pin, DIN45326

Order Code: CN16852

Manufacturer Part No: SV81

The SV81 from Lumberg is an 8 pole plug circular connector with threaded joint. This is a straight version plug with ground cont…

£4.90 EX VAT

Page

1