plugs
: 9,334 ProductsCable, Leads & Connectors (6,811)
Tools & Maintenance (143)
Electrical & Lighting (1,478)
Batteries & Power Supplies (674)Mains Power Leads (329)Mains Plugs & Adaptors (211)Wireless Systems & Modules (93)Enclosures, Racks & Accessories (87)Extension Leads & Cable Reels (17)Wiring Accessories (17)Home Automation / Smart Home (16)Plug-in Timers & Time Switches (16)Lighting (12)Industrial Automation & Control Gear (4)Heating (1)Home Electricals & Appliances (1)
Computer & Office (62)
Home, Leisure & Motoring (25)
Test Equipment (381)
Maker & Circuit Development (240)
Audio Visual (92)
Electronic & Electrical Components (87)
Security & CCTV (15)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
HARTING
13W3 D-sub Plug, 90 Degree
Order Code: CN15173
Manufacturer Part No: 09 69 300 9018
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal sold…
RoHS
£7.76 EX VAT
More Pricing...
MULTICOMP PRO
Plug, 15 Way D, Threaded, IDC
Order Code: CN09395
Manufacturer Part No: MH10568
The Metal D Sub Tin & Dimple series IDC standard D-sub Connector with tin and dimple shells. It has copper alloy contacts with 1…
RoHS
£5.63 EX VAT
More Pricing...
HIRSCHMANN
Plug, Free 3+E Ways
Order Code: CN10857
Manufacturer Part No: STAS3N
The STAS3N is a 3+PE-contact Cable Plug with tin-plated contacts, PG 11 cable gland, strain relief. The ST-series cable plug/pow…
RoHS
£6.60 EX VAT
More Pricing...
BINDER
Plug, Sealed Free, 5 Way
Order Code: CN13238
Manufacturer Part No: 99 0413 00 05
The 99 0413 00 05 from Binder is a subminiature circular cable plug connector with 5 pin contacts. This connector is easy to ass…
RoHS
£9.16 EX VAT
More Pricing...
DURATOOL
300mm Chrome Plated Bath Plug Chain
Order Code: FN02800
Manufacturer Part No: D02096
The Duratool Chrome Plated Bath Plug Chain is a stylish and functional addition to your sink, basin or bath. Designed for easy a…
£1.62 EX VAT
More Pricing...
BULGIN LIMITED
Plug, PCB, IP68, 4 Pole
Order Code: CN12253
Manufacturer Part No: PX0413/04P/PC
No. of Contacts:4Contacts; Cable Diameter Max:7.0mm; Cable Diameter Min:3.0mm; Connector Mounting:PCB Mount; Connector Type:Circ…
RoHS
£7.23 EX VAT
More Pricing...
MOLEX
Plug, In Line, Free, 4 Way
Order Code: CN13698
Manufacturer Part No: 43640-0401
• Fully polarized housings • Positive latching • Locking tang on terminal
RoHS
£0.34 EX VAT
More Pricing...
BINDER
Plug, Free, 3 Way
Order Code: CN13279
Manufacturer Part No: 99 5105 15 03
The 99 5105 15 03 is a 3-contact 250V/7A shielded straight miniature male Circular Connector with silver-plated brass contacts, …
RoHS
£10.67 EX VAT
More Pricing...
BULGIN LIMITED
Plug, In Line 7 Way
Order Code: CN08887
Manufacturer Part No: PXA921/07/P
Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Screw Pin; Connector Body Material:Nylon (Polyamide) Body…
RoHS
£13.57 EX VAT
More Pricing...
MULTICOMP PRO
Plug, USB, Right Angle, Type A, SMT
Order Code: CN15424
Manufacturer Part No: MC32604
The MC32604 is a right angle USB Type-A Plug with gold-plated brass contact. It supports USB 2.0 version and features high tempe…
RoHS
£0.39 EX VAT
More Pricing...
PHOENIX CONTACT
Plug, Free, Right Angle, 5.08mm, 5 Way
Order Code: CN14745
Manufacturer Part No: 1757048
The 1757048 from Phoenix Contact is a 5 position pluggable terminal block with screw connection. This terminal block comes with …
RoHS
£3.07 EX VAT
More Pricing...
HARTING
15 Pin D-Sub Plug
Order Code: CN15231
Manufacturer Part No: 09 67 215 5604
The 09 67 215 5604 is a 15-contact Standard D Sub Connector, stamped male contacts, metal shell with dimples. Solder bucket term…
RoHS
£2.33 EX VAT
More Pricing...
PRO SIGNAL
4mm Plug, Gold / Red, Short Body
Order Code: AV15586
Manufacturer Part No: PSG02038
Product Range:-; Body Plating:Gold; Cable Diameter Max:5mm; MSL:-; Material:All Metal
RoHS
£1.42 EX VAT
More Pricing...
HARTING
24W7 D-Sub Plug
Order Code: CN15158
Manufacturer Part No: 09 69 511 5247
The 09 69 511 5247 from Harting is a 24W7 D-Sub plug with solder bucket termination for signal contacts. • S4, PL3 Performance l…
RoHS
£10.94 EX VAT
More Pricing...
ELECTROVISION
DC Power Plug and Surface Mount Power Socket Set
Order Code: AR70644
Manufacturer Part No: F342M
A high quality DC power plug and surface mount power socket. This professional solution to power distribution in cars, vans, boa…
RoHS
£2.36 EX VAT
More Pricing...
MICROCHIP
Module, Plug-In, PIC32Mx795F512L
Order Code: SC09897
Manufacturer Part No: MA320003
The MA320003 is a PIC32MX795F512H Plug-In module. The Processor Plug-In modules are small circuit boards to be used with the var…
RoHS
£32.46 EX VAT
More Pricing...
VERMASON
ESD Earth Bonding Plug UK with 1x 2BA Binding Post
Order Code: SA00900
Manufacturer Part No: J6321NR
An earth bonding point plug which provides a safe and low cost path to an electrical mains earth. The plug fits UK 13A mains soc…
RoHS
£27.75 EX VAT
EDAC
Plug with Screw, 38 Pin
Order Code: CN00437
Manufacturer Part No: 516-038-000-301
The 516-038-000-301 is a 38-way Plug with grey polycarbonate insulator, actuating screw, polarizing hardware. This 516 series co…
RoHS
£16.80 EX VAT
More Pricing...
CARPOINT
Mini Plug for 12/24V Built In Socket
Order Code: CP05730
Manufacturer Part No: 0523404
• Standard mini plug for built-in socket • 12V/24V DC • 20A
RoHS
£4.93 EX VAT
More Pricing...
BINDER
Plug, Free, 8 Way
Order Code: CN13448
Manufacturer Part No: 09 0571 00 08
The 09 0571 00 08 is a 8-contact Circular Cable Plug with silver-plated contacts, PBT (UL94V-0) contact body and PA (UL94-HB) ho…
RoHS
£8.08 EX VAT
More Pricing...
WALTHER
63A, 415V, Cable Mount CEE Plug, 3P+N+E, Red, IP67
Order Code: CN00160
Manufacturer Part No: 269
• Conforms to BS4343, EN60309 1 & 2 and CEE17 • Fitted with locking ring and gasket • Flared rear cable entry to reduce chafing
RoHS
£49.50 EX VAT
More Pricing...
DELTRON ENCLOSURES
Plug, 4mm, Green
Order Code: CN15647
Manufacturer Part No: 550-0400-01
Connector Colour:Green; Connector Mounting:Cable Mount; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; Contact …
RoHS
£0.68 EX VAT
More Pricing...
TE CONNECTIVITY - AMP
Sealing Plug, Splashproof
Order Code: CN08736
Manufacturer Part No: 770377-1
The 770377-1 is a Keying Plug for use with universal MATE-N-LOK II plugs and caps.
RoHS
£0.35 EX VAT
More Pricing...
SOURIAU-SUNBANK / EATON
Plug, Free, Size 12, 8 Way, Socket
Order Code: CN13608
Manufacturer Part No: UTG6128SN
The UTG6128SN is a 8-pole Female Insert Cable Plug for socket contacts. It has UL94V-0 rated glass filled thermoplastic body and…
RoHS
£9.35 EX VAT
More Pricing...
HYLEC
IP30 Lighting Connector, Latched Plug & Socket, 3 Pole
Order Code: PL11408
Manufacturer Part No: HYGST-3LPSK
The HYGST-3LPSK is a plug and socket Lighting Connector with latch including covers. Modular assembly allows rapid disconnection…
RoHS
£3.12 EX VAT
More Pricing...
Page
1