You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP30 Lighting Connector, Latched Plug & Socket, 3 Pole -
HYGST-3LPSK
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- HYGST-3LPSK
- Order Code:
- PL11408
- Product Range
- -
- Technical Datasheet:
- HYGST-3LPSK Datasheet
Product Overview
- 12-way Plug and socket terminal strip can be cut to pole lengths required
- IP30 plug/socket connectors in 3, 4 and 5 pole with latch options for lighting applications
- GST style connectors VDE approved to mate with Wieland and Adels equivalents
- 16A Maximum current
Applications
Industrial
Product Information
- :
- -
- :
- 3Contacts
- :
- Plug, Receptacle
- :
- -
- :
- -
- :
- 1Rows
- :
- Cable Mount
- :
- -
- :
- -
Technical Documents (1)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.12 (£3.74) | ( ) |
| 10+ | £2.94 (£3.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























