You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm Chrome Plated Bath Plug Chain -
D02096
Product Overview
- Ball Chain Attachment: Keeps the plug securely connected, ensuring it’s always within reach when needed
- Chrome-Plated Finish: Offers a polished, modern look that enhances the aesthetic of any sink or basin
- Easy to Install: Simple to use, making it a practical solution for quick upgrades or replacements in your bathroom or kitchen
Product Information
- :
- -
- :
- -
- :
- Metal
- :
- -
Technical Documents (0)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.62 (£1.94) | ( ) |
| 4+ | £1.36 (£1.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























