You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, Right Angle, 5.08mm, 5 Way - 

1757048

1757048 - Plug, Free, Right Angle, 5.08mm, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1757048
Order Code:
CN14745
Product Range
MSTB
Also Known As:
1757048 (MSTB 2,5/ 5-ST-5,08)
Technical Datasheet:
1757048   Datasheet
See all Technical Docs

Product Range Selector (MSTB)

See all from this product range

Product Overview

The 1757048 from Phoenix Contact is a 5 position pluggable terminal block with screw connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
  • Green colour insulation
  • Tin contact surface
  • Plug-in direction parallel to the conductor axis
  • Individual position coding by inserting coding profiles
  • Polyamide (PA) insulating material
  • UL94 V-0 flammability rating
  • CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
  • Dimension of terminal block is 18.3mm x 15mm x 25.4mm (L x H x W)

Applications

Industrial

Product Information


:
5.08mm

:
5Ways

:
24AWG to 12AWG

:
24AWG

:
12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
MSTB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1757048 (MSTB 2,5/ 5-ST-5,08)

82 In stock Need more?

???PF_PDP_RSP_SUP???

£3.07 ( £3.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.07 (£3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.51 (£3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.18 (£2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --