You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Product may not be an exact match for your search
4 Channel NVR CCTV 4K Kit with 1TB HDD & 2x Turret Camera -
EAGLE-NVR-4-2TUR-8MP-1TB
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAGLE-NVR-4-2TUR-8MP-1TB
- Order Code:
- SR10979
- Product Range
- OYN-X Security Kits NVR+Cams
Product Range Selector (OYN-X Security Kits NVR+Cams)
See all from this product rangeProduct Overview
- Video interface: 1x HDMI, 1x VGA - record rate 80Mbps
- Camera input: 4x Channel, RJ45 PoE
- Playback: 1/4 channels with multiple functions and multiple screen display
- Audio IN/OUT: 1x/1x RCA
- Built-in mic, smart IR (30m)
- Video compression: H.265/H.264/H.264B/MJPEG
- Network interface: 1x RJ45 port
- Auxiliary interface: 2x USB 2.0
- Audio: AAC, G.711A, G.711U, PCM (8kHz, 16-bit per channel, 64kbps per channel) 2 way talk
- Backup mode: USB Device/Network
- Motion Detection, MD Zones: 396x (22x18), Video Loss, Tampering
- OSD: Camera title, Time, Camera lock, Motion detection, Recording
- IP rating: IP67
- Mobile device operation: iPhone, iPad, Android
- Maximum users access: 128x users (operating system: LINUX embedded)
- Internal HDD1 SATA Port (1TB HDD in-built), supports max. 256GB Micro SD card
- Camera lens: 2.8mm fixed
- Power supply: 48V DC/2A, PoE max 25W for single port, 80W in total
- PoE: 4x Ports
- Gross weight: 2.2kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Contents
1x DVR, 2x turret camera
Footnotes
Product Information
- :
- OYN-X Security Kits NVR+Cams
- :
- UK Type G
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £302.17 (£362.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.