You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistance Decade Box - 

MP701033

MP701033 - Resistance Decade Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP701033
Order Code:
IN09898
Product Range
Multicomp Pro Resistance Box
Technical Datasheet:
MP701033   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Resistance Box)

See all from this product range

Product Overview

That resistance decade box is designed to meet the demands of diverse electrical applications. With a remarkable range spanning 7 decades, from 1Ω to over 11MΩ, and precise increments of 1Ω, this instrument offers unparalleled flexibility in resistance settings. Equipped with user-friendly slide switches, adjusting resistance values is a breeze, allowing effortless addition or subtraction to achieve the desired configuration swiftly and accurately. Whether fine-tuning circuit parameters or conducting intricate experiments, this feature simplifies the process, enhancing productivity and precision. Furthermore, ensuring reliable and secure connections, the resistance decade box features sturdy binding posts. These posts provide a straightforward and dependable means of linking the device to external circuits or instruments, guaranteeing stable and consistent electrical pathways. Engineered to deliver exceptional performance and usability, this resistance decade box is an indispensable tool for professionals and enthusiasts alike, offering unparalleled versatility and reliability in resistance measurement and manipulation.
  • Resistance Ranges: 1Ω to 11Ω, 111Ω, 111Ω in 1Ω steps
  • Internal Resistance: Approx. 0.3Ω
  • Power: 0.3W Resistors
  • Connection: Three (3) binding post
  • Accuracy: 1%
  • Operating Conditions: Temperature: 0 to 50°C (32 to 122°F)
  • Humidity: 80%RH
  • Dimension: 14cm×13.1cm×3.0cm
  • Weight: 295g

Applications

Test & Instrumentation, Electronics Design, Passives, Prototyping, Hobby & Education, Laboratory, Utilities

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
Resistance

:
7

:
1ohm to 11.11111Mohm

:
1%

:
Multicomp Pro Resistance Box

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£34.95 ( £41.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.95 (£41.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £30.76 (£36.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --