You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multifunction Installation Tester, 1kV, IP54 - 

MFT 5000

MFT 5000 - Multifunction Installation Tester, 1kV, IP54
MFT 5000 - Multifunction Installation Tester, 1kV, IP54
MFT 5000 - Multifunction Installation Tester, 1kV, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFT 5000
Order Code:
IN10127
Product Range
-
Technical Datasheet:
MFT 5000   Datasheet
See all Technical Docs

Product Overview

The Socket & See MFT5000 18th Edition Multifunction Tester, is an affordable and user-friendly tester that combines essential functions in one robust unit. With its colour-coded fascia and backlit screen, it is suitable for testing in diverse environments, from domestic to industrial.
  • Accessible multi-testing solution, that provides all-inone
  • functionality with numerous functions available
  • Clear and user-friendly interface, with a colour-coded fascia and backlit screen
  • Accurate insulation testing with selectable ranges (250V, 500V, 1,000V)
  • Select from various RCD options (30mA, 100mA, 300mA, 500mA) and benefit from auto test mode
  • Assess Line-Neutral and Line-Earth impedance to determine prospective short circuit current (PSC) and prospective fault current (PFC)
  • No-trip 3-wire test mode verifies correct connections without causing RCD trips on healthy circuits
  • With the PFC/PSC display, promptly view the test results after performing loop testing
  • Diagnose circuit issues and perform efficient checks to assess wiring conditions
  • Supplied with 6x AA batteries
  • IP54 rated

Product Information


:
-

:
1kV

:
1kV

:
0.1Mohm

:
1000Mohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£525.00 ( £630.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £525.00 (£630.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --