You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Compressor Limiter Gate - 170.935UK -
CL22
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CL22
- Order Code:
- DP32183
- Also Known As:
- 170.935UK, GTIN UPC EAN: 5015972100509
Product Overview
- Variable expander/gate per channel
- Variable enhancer per channel
- Dual mono or stereo link modes
- Manual or auto attack & release
- Gain reduction and level meters
- External detection loop per channel
- Balanced connections
- Connectors (Bal/Unbal): XLR or 6.35mm jack inputs and outputs (L+R)
- Input impedance (Bal/Unbal): 50kΩ/25kΩ
- Output impedance: 60Ω
- Operating level: +4dBu/-10dBV, switchable
- Frequency response: 20Hz - 20kHz (+0/-0.5dB)
- Signal to noise ratio :
95dBu - Crosstalk:
100dB - THD: 0.04% (@ +4dBu 1kHz)
- Power supply: 115/230VAC 50/60Hz - selectable (IEC)
- Dimensions (WxHxD): 482x44x180mm
- Weight: 3.2kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £100.44 (£120.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.