You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V G Series 2x 2Ah Li-Ion Cordless Combi Drill Kit & 74 Piece Accessory Set - 

HP488DAEX1

HP488DAEX1 - 18V G Series 2x 2Ah Li-Ion Cordless Combi Drill Kit & 74 Piece Accessory Set
HP488DAEX1 - 18V G Series 2x 2Ah Li-Ion Cordless Combi Drill Kit & 74 Piece Accessory Set
HP488DAEX1 - 18V G Series 2x 2Ah Li-Ion Cordless Combi Drill Kit & 74 Piece Accessory Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
HP488DAEX1
Order Code:
TL22039
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381734912

Product Overview

  • Variable speed control by trigger
  • Forward/reverse rotation
  • Electric brake
  • 2 Speed settings
  • 13mm Keyless Chuck
  • 16 Torque Settings
  • Ergonomic soft grip
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Combi Drill, 2x 2Ah Batteries, Charger, Carry Case, 4x 1,4" Hex Nutsetters: 8, 10, 12, 13mm, 8x Drill Bits for Metal: 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5mm, 5x Drill Bits for Masonry: 4, 5, 6, 7, 8mm, 5x Drill Bits for Wood: 4, 5, 6, 8, 10mm, 2x Flat Drill Bits for Wood: 16, 20mm, 8x 50mm Driver Bits: PH2, PH3, PZ2, PZ3, T20, T30, SL5.5, SL6.5, 40x 25mm Driver Bits: 2x PH0, 2x PH1, 3x PH2, 3x PH3, 2x PZ0, 2x PZ1, 3x PZ2, 3x PZ3, T10, T15, 2x T20, 2x T25, T30, T40, 2x SL4, 2x SL5, 2x SL5.5, 2x SL6.5, H3, H4, H5, H6, Magnetic Bit Holder, Countersink

Footnotes

G-Series batteries are not compatible with the Makita LXT range of cordless tools or chargers

Product Information


:
18V

:
-

:
13mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381734912

60 In stock Need more?

???PF_PDP_RSP_SUP???

£124.94 ( £149.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.94 (£149.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --