You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium 100kg 48mm to 51mm Wide Easy Clamp, Silver - 

TRC100WS

TRC100WS - Aluminium 100kg 48mm to 51mm Wide Easy Clamp, Silver
TRC100WS - Aluminium 100kg 48mm to 51mm Wide Easy Clamp, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
TRC100WS
Order Code:
DP38274
Product Range
TRC100W Series
Also Known As:
GTIN UPC EAN: 0702338075032

Product Range Selector (TRC100W Series)

See all from this product range

Product Overview

The TRC100WS is a wide bodied, lightweight aluminium self locking easy clamp designed for use on 48-51mm truss. The 50mm wide clamp body is more rigid than narrow body clamps and is better suited to large fixtures.
  • For tubes 48-51mm in diameter
  • Supplied with M10 bolt, washer, spring washer and wing nut
  • Silver anodised aluminium
  • T-Knob closure
  • WLL: 100kg
  • Width: 50mm
  • Light fixing: M10
  • Dimensions (HxWxD): 110mm x 165mm x 50mm
  • Weight: 0.68kg

Product Information


:
TRC100W Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0702338075032

4 In stock Need more?

???PF_PDP_RSP_SUP???

£12.06 ( £14.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.06 (£14.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --