You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Controller, Relay / SSR -
9300
- Manufacturer:
- CAL CONTROLS CAL CONTROLS
- Manufacturer Part No:
- 9300
- Order Code:
- MC01891
- Product Range
- CAL Series Controllers
- Also Known As:
- 930000007
- Technical Datasheet:
- 9300 Datasheet
Product Range Selector (CAL Series Controllers)
See all from this product rangeProduct Overview
- PID autotune automatically matches PID setting to the application
- Bright LED 4 digit display configurable to ℃/°F and engineering units with zero and span adjustments
- No communication options
- Ramp/soak, for controlled warm up and timed temperature soak
- Selectable inputs, thermocouple, RTD/PT100 and linear process
- Dual output and heat/cool operation
- 2A relay and SSR outputs
- Sleeve mounting for easy servicing and fitting communication board
- Positive feel buttons and helpful menus speed set-up
- Full CE compliance, IP66/NEMA4 fascia, UL Recognised, CSA approved
- 100 to 240 Vac supply voltage
Product Information
- :
- B, E, J, K, L, N, R, S, T, Pt100, RTD
- :
- 50°C
- :
- 0°C
- :
- -
- :
- 5VDC
- :
- 4.25VDC
- :
- CAL Series Controllers
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £157.41 (£188.89) | ( ) |
| 5+ | £149.92 (£179.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























