You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Controller, Relay / SSR -
9400
- Manufacturer:
- CAL CONTROLS CAL CONTROLS
- Manufacturer Part No:
- 9400
- Order Code:
- MC01890
- Product Range
- CAL Series Controllers
- Also Known As:
- 94000000
- Technical Datasheet:
- 9400 Datasheet
Product Range Selector (CAL Series Controllers)
See all from this product rangeProduct Overview
- 2 x 4 digit LED display with 2 output LEDs, easy-to-use autotuning
- Simple menu-driven configuration, single ramp/soak (dwell) program
- IP66 protection, CALgrafix configuration & datalogging software
- Single loop controller and heat, cool, alarm output function
- Relay (rly1 2A, rly2 1A resistive), SSd ( 5Vdc +0/-15% 15mA non-isolated) output type
- PID heat only, PID heat cool, ON/OFF control type
- 100 to 240VAC power supply
- RS232 & RS485 Modbus RTU communication
- IP66 panel sealing
- UL, CSA certified
Product Information
- :
- B, E, J, K, L, N, R, S, T, Pt100, RTD
- :
- 50°C
- :
- 0°C
- :
- -
- :
- 5VDC
- :
- 4.25VDC
- :
- CAL Series Controllers
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £196.02 (£235.22) | ( ) |
| 5+ | £187.58 (£225.10) | ( ) |
| 10+ | £176.33 (£211.60) | ( ) |
| 25+ | £170.00 (£204.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























