You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAXIFY MB5150 Wireless All-In-One Printer with Fax -
0960C008
New- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 0960C008
- Order Code:
- CS38712
- Product Range
- Canon MAXIFY
- Also Known As:
- GTIN UPC EAN: 4549292052312
Product Range Selector (Canon MAXIFY)
See all from this product rangeProduct Overview
- Print speeds up to 24.0ipm black, 15.5ipm colour and first page out in approx. 7 seconds (colour, ready)
- 600x1200dpi maximum print resolution
- Automatic duplex (double sided) printing
- Large 8.8cm colour touchscreen for intuitive operation
- Single pass, 2-sided scanning for faster results
- Up to 1200x1200dpi optical scanning resolution
- High quality copying with collate function, multiple copy up to 99 pages
- Super G3 fax with up to 300dpi (mono) or 200dpi (colour) resolution
- Up to 250 page fax memory and group dialling up to 99 locations
- 4 Colour system with individual ink tanks (PGI-2500)
- Monthly duty cycle up to 30,000 pages
- 250 Sheet capacity & 50 Sheet 2-sided ADF
- USB 2.0, 10/100 Ethernet and Wireless b/g/n interfaces
- Supports Windows Vista/7/8/10, macOS 10.8.5+ and Chrome OS
- Dimensions (HxWxD): 291x463x394mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, starter ink tanks, UK mains lead, fax lead, software and user guide
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- ESAT: 24ipm (Black) 15.5ipm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Canon MAXIFY
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £152.38 (£182.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























