You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRINTER, TS3350 WIRELESS MULTIFUNCTION -
3771C008
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 3771C008
- Order Code:
- CS33301
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292143881
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- High quality printing with FINE technology
- Impressive photo printing; approx. 65 seconds for a borderless 10x15cm photo
- Additional cloud connectivity via PIXMA Cloud Link and smartphone/tablet
- Print, scan, copy and connect to your social media via your smartphone using the Canon PRINT app, or print app-free with AirPrint (iOS) and Mopria (Android)
- CIS flatbed photo and document scanner
- High contrast 3.8cm mono LCD display
- 600x1200dpi optical scanning resolution
- Document & borderless copying with up to 20 maximum copies
- 4 Colour, 2 cartridge ink system
- Software suite for organising and printing photos
- Easy-PhotoPrint Editor (download required)
- Dimensions (HxWxD): 145x435x316mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, UK mains lead, FINE cartridges, software and user guide
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- ESAT: 7.7ipm (Black) 4.0ipm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.29 (£48.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























