You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-SENSYS LBP673Cdw Colour Laser Printer -
5456C013
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5456C013
- Order Code:
- CS36652
- Product Range
- Canon i-SENSYS
- Also Known As:
- GTIN UPC EAN: 8714574671444
- Technical Datasheet:
- 5456C013 Datasheet
Product Range Selector (Canon i-SENSYS)
See all from this product rangeProduct Overview
- Wireless connectivity with mobile printing options using the Canon PRINT app, AirPrint (iOS devices) and Mopria (Android devices)
- Print directly from cloud storage services including Google Drive, OneDrive and DropBox
- Fast page output speeds; up to 33ppm (Single side A4), with first page out in approx. 7 seconds or less
- Protect important documents with secure PIN Print functionality
- Optimised print resolution up to 1200x1200dpi
- 5 Line LCD display and comprehensive control panel
- Automatic double-sided printing
- Compact, streamlined design takes up less deskpace
- Four individual toner cartridge system (O69/O69H)
- 250 Sheet paper cassette and 50 sheet multi-purpose tray
- Max. duty cycle up to 50,000 per month
- USB 2.0, Ethernet and WiFi 802.11b/g/n interface
- Supports Windows 8/10/11, Server 2012-2022, Mac OS 10.12+ and Linux
- Dimensions (HxWxD): 300x425x427mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Colour
- :
- Ethernet, USB 2.0, WiFi
- :
- 1200dpi
- :
- Single sided: up to 33ppm (A4), Double sided: up to 29.5ipm (A4)
- :
- Canon i-SENSYS
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £239.99 (£287.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























