You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA G3570 MegaTank Multifunction Inkjet Printer -
5805C008
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5805C008
- Order Code:
- CS37652
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292205381
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- 3-in-1 Functionlity: Print, copy and scan with a single device
- High quality photo printing; approx. 45 seconds for a borderless 10x15cm photo
- Seamless wireless printing from smart devices with built-in WiFi connectivity and the Canon PRINT app
- Print resolution up to 4800x1200dpi
- CIS colour flatbed photo & document scanner
- 600x1200dpi optical scanning resolution
- Document & photo copying with up to 99 maximum copies
- Intuitive controls and clear 1.3" monochrome LCD display
- Large 100 sheet standard paper capacity
- 4 Colour ink system with refillable ink (GI-51 ink bottles)
- User-replaceable maintenance cartridge and colour-coded mechanical ID ink bottlles for ease of use
- High speed USB 2.0 & dual band WiFi interfaces
- Supports Windows 7/8/10/11, Server 2008-2022, macOS 10.14.6-12 and Chrome OS
- Dimensions (HxWxD): 177x416x337mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- 0
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £184.99 (£221.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























