You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emisat Vertical 7 Button Optical Gaming Mouse, Black -
CND-SGM14RGB
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-SGM14RGB
- Order Code:
- CS33498
- Product Range
- Canyon Gaming Mice
- Also Known As:
- GTIN UPC EAN: 5291485005931
- Technical Datasheet:
- CND-SGM14RGB Datasheet
Product Range Selector (Canyon Gaming Mice)
See all from this product rangeProduct Overview
- Vertical profile reduces wrist strain by keeping the forearm in the optimal position
- Embedded dual mode 5D joystick adds extra control options
- Responsive Pixart PAW3212 optical sensor
- 6 Step adjustable resolution (500/1000/2000/3000/4000/4800DPI)
- 7 Programmable buttons with Macro functions
- RGB backlight with 10 colour modes
- Soft-touch rubberised coating
- 1.65m Braided USB cable with ferrite filter
- Supports Windows 7/8/10 and MacOS
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Canyon Gaming Mice
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.15 (£24.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























