You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP Full HD Webcam -
CNS-CWC5
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-CWC5
- Order Code:
- CS32489
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485004507
Product Overview
- Up to 30fps frame capture rate
- 65° Wide angle horizontal capture area
- Automatic low-light image correction
- Integrated noise cancelling microphone
- Multifunction clip with 360° rotary view
- High speed USB 2.0 interface
- Tripod mount support
- Supports Windows, Android v5.0+ and Mac OS 10.6+
Product Information
- :
- Webcam
- :
- 1920x1280
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.60 (£35.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























