You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2MP 2K Quad HD Webcam -
CNE-CWC6
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CWC6
- Order Code:
- CS32490
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485004514
Product Overview
- Quad HD recording resolution (2560x1440)
- 3.2MP CMOS image sensor with glass lens
- Maximum video transmission rate up to 2048x1536 (@20fps) or 1920x1080 (@30fps)
- 85° Wide angle horizontal capture area
- Automatic low-light image correction
- Integrated noise cancelling microphone
- High speed USB 2.0 interface
- Clip with 360° pivot view
- Tripod mount support
- Supports Windows, Android v5.0+ and Mac OS 10.6+
Product Information
- :
- Webcam
- :
- 2560x1440
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.37 (£54.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























