You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Optical Mouse with Blue LED, Black -
CNS-CMSW21DG
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-CMSW21DG
- Order Code:
- CS34432
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485006785
- Technical Datasheet:
- CNS-CMSW21DG Datasheet
Product Overview
- 7 Button mouse layout with scroll wheel
- Ergonomic design for right hand use
- Optical sensor with Blue LED technology
- 3 Step adjustable mouse resolution (800/1200/1600dpi)
- Durable, non-slip rubber coating with UV Matt technology
- 2.4GHz Wireless operation
- Powered by 1x AA battery (included)
- Dimensions (HxWxD): 41x72x117mm
Contents
Mouse, 1x AA batteries and USB receiver
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.45 (£7.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























