You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-in-1 USB-C Multiport Adaptor with Power Delivery -
CNS-TDS03DG
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-TDS03DG
- Order Code:
- CS32438
- Also Known As:
- GTIN UPC EAN: 5291485004347
- Technical Datasheet:
- CNS-TDS03DG Datasheet
Product Overview
- 4K 30Hz HDMI output with audio
- Two port USB 3.0 hub and USB-C port that supports data transfer and 60W power delivery
- Sleek and durable aluminium construction
- Plug and play with Windows and MacOS
- Dimensions (HxWxD): 25x150x35mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Product Information
- :
- USB-C
- :
- HDMI, USB 3.0 Type A, USB Type C Sockets
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.97 (£51.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























