You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2KG CLEAN AGENT AUTO FIRE EXTINGUISHER -
CF-001413
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-001413
- Order Code:
- SR11976
- Product Range
- Ceasefire - Fire Extinguishers
- Also Known As:
- GTIN UPC EAN: 8904395703480
- Technical Datasheet:
- CF-001413 Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Classification: Works on all classes of fire
- 24x7 Protection: Automatic detection and suppression
- Safe to use in confined areas
- Mounting bracket: Comes with a secure mounting bracket for direct installation on the wall
- Optional mounting bracket: Optional flexible mounting bracket that enables optimal positioning of the extinguisher in the risk zone for targeted protection
- Certification: CE certified
- Hassle-Free: Fluoroketone is not part of the F-Gas Regulations
Product Information
- :
- A, B, C
- :
- Clean Agent
- :
- -
- :
- 2 kg
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £109.00 (£130.80) | ( ) |
| 3+ | £105.50 (£126.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























