You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Variable Power Supply Module 3 - 27V 0.5A -
FE-200
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- FE-200
- Order Code:
- HK01564
- Product Range
- Cebek - FE-20x Series PSUs
- Technical Datasheet:
- FE-200 Datasheet
Product Range Selector (Cebek - FE-20x Series PSUs)
See all from this product rangeProduct Overview
- Supports AC input voltage from a transformer, DC voltage source or a battery
- Voltage adjustable via potentiometer
- Reverse polarity protection
- LED Operation indicator
- Power supply is factory adjusted to 12Vdc
- Din Rail adaptable format
- Screw terminal connections
- Input Voltage AC/DC: 6 to 30Vac
- Output Voltage: 3 to 27Vdc
- Maximum current output: 500mA
- Maximum Ripple: 10mV
- Din Rail: C-7564
- Dimensions: 65x72x30mm
Warnings
Product Information
- :
- Cebek - FE-20x Series PSUs
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.14 (£19.37) | ( ) |
| 5+ | £14.92 (£17.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























