You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Variable Power Supply Module 3 - 27V 2A - 

FE-202

FE-202 - Variable Power Supply Module 3 - 27V 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
FE-202
Order Code:
HK01566
Product Range
Cebek - FE-20x Series PSUs
Technical Datasheet:
FE-202   Datasheet
See all Technical Docs

Product Range Selector (Cebek - FE-20x Series PSUs)

See all from this product range

Product Overview

Adjustable stabilized power supply with a maximum current output of 2A.
  • Supports AC input voltage from a transformer, DC voltage source or a battery
  • Voltage adjustable via potentiometer
  • Reverse polarity protection
  • LED Operation indicator
  • Power supply is factory adjusted to 12Vdc
  • Din Rail adaptable format
  • Screw terminal connections
  • Input Voltage AC/DC: 6 to 30Vac
  • Output Voltage: 3 to 27Vdc
  • Maximum current output: 2A
  • Maximum Ripple: 10mV
  • Din Rail: C-7566
  • Dimensions: 87x72x45mm

Warnings

Do not connect directly to 230Vac

Product Information


:
Cebek - FE-20x Series PSUs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.47 ( £19.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.47 (£19.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.15 (£18.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --