You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 MIN TO 45 MIN TIMER - 

I-2

I-2 - 2 MIN TO 45 MIN TIMER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
I-2
Order Code:
HK00264
Product Range
Cebek - 12V Adjustable Timer Kits
Technical Datasheet:
I-2   Datasheet
See all Technical Docs

Product Range Selector (Cebek - 12V Adjustable Timer Kits)

See all from this product range

Product Overview

Timer module which energizes a relay when activated. The relay will stay energised until the time period has elapsed. The time the relay stays energised is fully adjustable using an on-board potentiometer. An LED indicates that the timer is in operation. The circuits are reverse polarity protected.
  • 2 minute to 45 minute timer
  • Operating voltage: 12V
  • Current consumption: 50mA
  • Maximum relay load: 5A
  • Dimensions (HxWxD): 30x75x43mm

Product Information


:
Cebek - 12V Adjustable Timer Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£12.06 ( £14.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.06 (£14.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.56 (£13.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --