You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Light Sensor Module Kit - 

I-42

I-42 - 12V Light Sensor Module Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
I-42
Order Code:
HK00268
Product Range
-
Technical Datasheet:
I-42   Datasheet
See all Technical Docs

Product Overview

Light sensitive module which activates a relay when the light level drops below an adjustable level. Reverse polarity protected. LED operating indicator.
  • Probe supplied
  • Operating voltage: 12V
  • Current consumption: 50mA
  • Maximum relay load: 5A
  • Detection level: 25 Lux (min); 130 Lux (max)
  • Dimensions (HxWxD): 65x45x30mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£18.28 ( £21.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.28 (£21.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.99 (£20.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --