You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Single Touch 2-Channel Remote Control Receiver Module with Dual Relay Output -
TL-2
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- TL-2
- Order Code:
- HK00476
- Product Range
- Cebek - 12V RC Modules
- Technical Datasheet:
- TL-2 Datasheet
Product Range Selector (Cebek - 12V RC Modules)
See all from this product rangeProduct Overview
- Maximum load output: 3A
- Maximum current consumption: 55mA
- Dimensions (WxHxD): 99x30x64mm
Product Information
- :
- Cebek - 12V RC Modules
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.32 (£39.98) | ( ) |
| 5+ | £31.82 (£38.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























