You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2CH TRANSMITTER REMOTE CONTROL - 

TL-6

TL-6 - 2CH TRANSMITTER REMOTE CONTROL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
TL-6
Order Code:
HK00480
Product Range
Cebek - RC Transmiter Modules
Technical Datasheet:
TL-6   Datasheet
See all Technical Docs

Product Range Selector (Cebek - RC Transmiter Modules)

See all from this product range

Product Overview

A 2 channel remote control transmitter module designed to send codified signals to a receiver module from a distance of 25 metres, to control the connection and disconnection of both outputs. Due to an in-built, 8-bit micro switch, the transmitter modules can be codified to up to 13,122 trinary combinations. It controls two channel receiver modules and operates on the standard 433.92MHz frequency.
  • Maximum emitting current: 2.1mA
  • Power supply: 12V alkaline battery (not supplied)
  • Dimensions (WxHxD): 90x24x60mm

Product Information


:
Cebek - RC Transmiter Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£15.90 ( £19.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.90 (£19.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.13 (£18.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --