You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nature DX 10x32mm Roof Binoculars -
71331
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 71331
- Order Code:
- PY32301
- Product Range
- Celestron - Binoculars - Nature DX Series
- Also Known As:
- GTIN UPC EAN: 0050234713313
Product Range Selector (Celestron - Binoculars - Nature DX Series)
See all from this product rangeProduct Overview
- BaK-4 Prisms w/ Phase Coating: Increases contrast and resolution for sharper more detailed images
- Fully Multi-Coated Optics: Allows maximum light transmission through the optical path for brighter images
- 6.5’ Close Focus: Detailed, up close observation of subjects in close proximity. Ideal for watching birds, insects, plants, etc.
- Compact and Lightweight: Fits in a pocket or glove box; easy to carry on long excursions
- Twist-up Eyecups: Twist up and down with multiple stops for correct positioning of the users eyes for comfortable viewing with or without eyeglasses
- Polycarbonate frame: Strong and durable polycarbonate body. Provides structural integrity while keeping the weight to a minimum
- Magnification: 10x
- Objective Lens Diameter: 32mm (1.26")
- Angular Field of View: 5.8"
- Linear Field of View (@1000 yds) / @1000m): 304 ft (101 m)
- Exit Pupil: 3.2mm (0.12")
- Eye Relief: 14mm (0.55")
- Close Focus: 6.5 ft (2.20 m)
- Interpupillary Distance (max): 74mm (2.91")
- Interpupillary Distance (min): 56mm (2.20")
- Diopter Adjustment Range: ±3
- Twilight Factor: 17.88
- Relative Brightness: 10.24
- Limiting Stellar Magnitude: Ideal: 10.03, Moderate: 9.03 and Poor: 8.03
- Dimensions: 128mm x 126mm x 46mm
Product Information
- :
- 10 x 32
- :
- Celestron - Binoculars - Nature DX Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £100.16 (£120.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























