You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mood 6 in 1 LED Outdoor PAR Light, 320W, IP65 -
MOOD 1818WP
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- MOOD 1818WP
- Order Code:
- DP37325
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301337053
- Technical Datasheet:
- MOOD 1818WP Datasheet
Product Overview
- Made to resist the rigors of external weather conditions
- Suitable for outdoor architectural and live applications
- IP65 rated protection with waterproof connectors
- Totally silent operation
- DMX512 protocol, master/slave mode, sound active mode, auto-run mode
- 18x 18W RGBWA+V, 6-in-1, long-life LEDs
- 30,000 Lux @1m (RGBWA+V max.)
- Beam angle: 40°
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £202.50 (£243.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.