You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Fixtures x 16 Channels DMX Intelligent Lighting Controller -
SCENEMAKER 1216 PLUS
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SCENEMAKER 1216 PLUS
- Order Code:
- DP38536
- Also Known As:
- GTIN UPC EAN: 8051706391161
- Technical Datasheet:
- SCENEMAKER 1216 PLUS Datasheet
Product Overview
- 12 Fixtures with 16 DMX Channels each; 192 Channels in total
- 23 banks of 8 programmable scenes, 184 scenes in total
- 6 chases of 184 programmed scenes taken from the 23 banks
- Executes multiple chases simultaneously
- 8 Sliders for direct control of channels
- Auto Mode controlled by Speed and Fade Time
- Master Blackout
- Built-in microphone for Music triggering
- LED Display for easy navigation of menus
- MIDI control over banks, chases and Blackout
- Power Supply: DC 9V-12V, 1000mA min.
- USB Lamp: 5V - 200 mA max
- Protocols: DMX-512 USITT
- Data Input: locking 3-pin XLR male socket
- Data Output: locking 3-pin XLR female socket
- Data Pin Configuration: Pin 1 shield, Pin 2 (-), Pin 3 (+)
- Controller Size (WxHxD):482mm x 78mm x 132mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.44 (£46.13) | ( ) |
| 4+ | £34.46 (£41.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























