You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Point SMD Circuit Probe Pad, 0805 -
RCT-0C
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- RCT-0C
- Order Code:
- PC02117
- Also Known As:
- 1625854-2, 0805 PROBE PAD
- Technical Datasheet:
- RCT-0C Datasheet
Product Range Selector (Tyco RC)
See all from this product rangeProduct Overview
- Suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling
- Unaffected by climatic changes
- Up to 1kΩ Resistance range
0.05Ω Resistance
Applications
Industrial
Product Information
- :
- SMD Circuit Probe Pad
- :
- 0805 Case Size Surface Mount Resistor
Technical Documents (1)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.16 (£0.19) | ( ) |
| 50+ | £0.11 (£0.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























