You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Swarm Wash FX ILS -
SWARMWASHFXILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SWARMWASHFXILS
- Order Code:
- DP37574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0781462222307
Product Overview
- 4-in-1 LED light that combines an RGBAW rotating derby, RGB+UV wash, red/green laser, and a ring of white SMD strobes
- ILS compatibility for use in the ILS ecosystem
- D-Fi USB compatibility for wireless Master/Slave, or DMX control
- Access built-in automated programs via IRC6 remote, Master / Slave or DMX
- Red and green laser beams project thousands of beams for maximum coverage
- Generate complex looks easily with built-in, eye-catching automatic and sound- activated programs
- Save time running extension cords by power linking multiple unit
- DMX Channels: 2 or 18
- DMX Connectors: 3 Pin XLR
- Light Source:(Wash) 8 LEDs (quad-color RGB+UV) 1.5 W, (600 mA), 50,000 hours life expectancy
- Strobe Rate: 0 to 20 Hz
- Power Linking:11 units @ 120V; 20 units @ 230V
- Input Voltage:100 to 240 VAC, 50/60 Hz (auto-ranging)
- Power and Current: 51W, 0.7A @ 120V, 60Hz 50W, 0.4A @ 230V, 50Hz
- Coverage Angle: (laser) 82°, (swarm): 65°, (strobe): 71° and (wash): 46°
- Dimensions: 335mm x 332mm x 241mm
- Weight: 4.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £204.16 (£244.99) | ( ) |
| 2+ | £185.96 (£223.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























